DS1878T-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 10 954
Unit Price: € 5,46000
Datasheet
SFP+ Controller IC Analog, Digital Input Digital Output 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1878T-T

DigiKey Part Number
DS1878T-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1878T-T
Description
IC SFP CONTROLLER 28TQFN
Customer Reference
Detailed Description
SFP+ Controller IC Analog, Digital Input Digital Output 28-TQFN (5x5)
EDA/CAD Models
DS1878T-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
2.5 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 95°C
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
28-WFQFN Exposed Pad
Type
SFP+ Controller
Supplier Device Package
28-TQFN (5x5)
Input Type
Analog, Digital
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1878T+TAnalog Devices Inc./Maxim Integrated10 954DS1878T+TCT-ND€ 5,46000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types