Real Time Clock (RTC) IC Clock/Calendar 4KB Parallel 24-DIP Module (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS17487-5IND+

DigiKey Part Number
DS17487-5IND+-ND
Manufacturer
Manufacturer Product Number
DS17487-5IND+
Description
IC RTC CLK/CALENDAR PAR 24EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 4KB Parallel 24-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DS17487-5IND+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Battery
2.5V ~ 3.7V
Part Status
Active
Current - Timekeeping (Max)
3mA @ 4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Through Hole
Features
Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Package / Case
24-DIP Module (0.600", 15.24mm)
Memory Size
4KB
Supplier Device Package
24-EDIP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 30,30000€ 30,30
14€ 24,02143€ 336,30
28€ 23,00893€ 644,25
112€ 21,48946€ 2 406,82
252€ 20,83948€ 5 251,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 30,30000
Unit Price with VAT:€ 36,96600