
DS1746WP-120IND+ | |
|---|---|
DigiKey Part Number | 505-DS1746WP-120IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1746WP-120IND+ |
Description | IC RTC CLK/CALENDAR PAR 34PCM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1746WP-120IND+ Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tray | Voltage - Supply, Battery 3V |
Part Status Active | Current - Timekeeping (Max) 2mA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM, Y2K | Package / Case 34-PowerCap™ Module |
Memory Size 128KB | Supplier Device Package 34-PowerCap Module |
Time Format HH:MM:SS (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 61,76000 | € 61,76 |
| 10 | € 51,18400 | € 511,84 |
| 40 | € 47,43050 | € 1 897,22 |
| 120 | € 45,33742 | € 5 440,49 |
| Unit Price without VAT: | € 61,76000 |
|---|---|
| Unit Price with VAT: | € 75,34720 |

