Similar

DS1374C-18# | |
|---|---|
DigiKey Part Number | DS1374C-18#-ND |
Manufacturer | |
Manufacturer Product Number | DS1374C-18# |
Description | IC RTC BINARY COUNTER I2C 16SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1374C-18# Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tube | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 100µA @ 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Binary Counter | Mounting Type Surface Mount |
Features Alarm, Square Wave Output, Trickle-Charger, Watchdog Timer | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Time Format Binary | Supplier Device Package 16-SOIC |
Date Format Binary | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1374U-18+ | Analog Devices Inc./Maxim Integrated | 2 628 | DS1374U-18+-ND | € 6,07000 | Similar |


