
DS1308U-3+T | |
|---|---|
DigiKey Part Number | DS1308U-3+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1308U-3+T |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1308U-3+T Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface I2C, 2-Wire Serial |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Battery 1.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM, Square Wave Output | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Memory Size 56B | Supplier Device Package 8-uMAX/uSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,78812 | € 8 364,36 |
| Unit Price without VAT: | € 2,78812 |
|---|---|
| Unit Price with VAT: | € 3,40151 |

