
DS1250WP-100IND+ | |
|---|---|
DigiKey Part Number | 505-DS1250WP-100IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1250WP-100IND+ |
Description | IC NVSRAM 4MBIT PAR 34PWRCAP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 100 ns 34-PowerCap Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1250WP-100IND+ Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Packaging Tray | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 34-PowerCap Module |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |

