
DS1230Y-120IND+ | |
|---|---|
DigiKey Part Number | DS1230Y-120IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1230Y-120IND+ |
Description | IC NVSRAM 256KBIT PAR 28EDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 120 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1230Y-120IND+ Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 120ns |
Packaging Tube | Access Time 120 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-EDIP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,08000 | € 38,08 |
| 12 | € 34,95833 | € 419,50 |
| 36 | € 33,59833 | € 1 209,54 |
| 60 | € 32,97533 | € 1 978,52 |
| 108 | € 32,26704 | € 3 484,84 |
| 252 | € 31,26611 | € 7 879,06 |
| Unit Price without VAT: | € 38,08000 |
|---|---|
| Unit Price with VAT: | € 46,45760 |

