
DS1100LZ-300+ | |
|---|---|
DigiKey Part Number | DS1100LZ-300+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100LZ-300+ |
Description | IC DELAY LINE 5 TAP 300NS 8-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 300ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100LZ-300+ Models |
Category | Available Total Delays 300ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 60ns | Supplier Device Package 8-SOIC |
Tap Increment 60 ns | Base Product Number |

