
DS1077Z-120+ | |
|---|---|
DigiKey Part Number | DS1077Z-120+-ND |
Manufacturer | |
Manufacturer Product Number | DS1077Z-120+ |
Description | IC OSC DUAL FX FREQ 120MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 14.6kHz ~ 120MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1077Z-120+ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 50 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Oscillator, Fixed Frequency (Dual) | Mounting Type Surface Mount |
Frequency 14.6kHz ~ 120MHz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,42920 | € 685,84 |
| Unit Price without VAT: | € 3,42920 |
|---|---|
| Unit Price with VAT: | € 4,18362 |

