
DS1005S-60+ | |
|---|---|
DigiKey Part Number | DS1005S-60+-ND |
Manufacturer | |
Manufacturer Product Number | DS1005S-60+ |
Description | IC DELAY LINE 5 TAP 60NS 16-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 60ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Available Total Delays 60ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Delay to 1st Tap 12ns | Supplier Device Package 16-SOIC |
Tap Increment 12 ns | Base Product Number |

