
DS1000M-500 | |
|---|---|
DigiKey Part Number | DS1000M-500-ND |
Manufacturer | |
Manufacturer Product Number | DS1000M-500 |
Description | IC DELAY LINE 5 TAP 500NS 8-DIP |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 500ns 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Available Total Delays 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Number of Taps/Steps 5 | Mounting Type Through Hole |
Function Nonprogrammable | Package / Case 8-DIP (0.300", 7.62mm) |
Delay to 1st Tap 100ns | Supplier Device Package 8-PDIP |
Tap Increment 100 ns | Base Product Number |

