2 Circuit IC Switch 1:1 50Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG300ACWE+

DigiKey Part Number
505-DG300ACWE+-ND
Manufacturer
Manufacturer Product Number
DG300ACWE+
Description
IC SWITCH SPST-NOX2 50OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 50Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG300ACWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
12pC
Manufacturer
Analog Devices Inc./Maxim Integrated
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
5nA
Part Status
Active
Crosstalk
-74dB @ 500kHz
Switch Circuit
SPST - NO
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SOIC (0.295", 7.50mm Width)
On-State Resistance (Max)
50Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 18V
Base Product Number
Switch Time (Ton, Toff) (Max)
300ns, 250ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 254
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
46€ 9,99957€ 459,98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,99957
Unit Price with VAT:€ 12,19948