
78M6610+PSU/C09 | |
|---|---|
DigiKey Part Number | 78M6610+PSU/C09-ND |
Manufacturer | |
Manufacturer Product Number | 78M6610+PSU/C09 |
Description | IC ENERGY MEASUREMENT TSSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3 V ~ 3.6 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Meter Type Single Phase |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Input Impedance 30kOhm ~ 90kOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - I/O High 0.6V, 2V | Supplier Device Package 16-TSSOP |
Voltage - I/O Low 0.5V, 0.8V | Base Product Number |
Current - Supply 8.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | € 2,14240 | € 411,34 |
| Unit Price without VAT: | € 2,14240 |
|---|---|
| Unit Price with VAT: | € 2,61373 |

