
7705201EA | |
|---|---|
DigiKey Part Number | 7705201EA-ND |
Manufacturer | |
Manufacturer Product Number | 7705201EA |
Description | IC SWITCH 16CDIP |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-CDIP |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 16-CDIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-CDIP |
Part Status Discontinued at DigiKey | Base Product Number |

