
TMG49037 | |
|---|---|
DigiKey Part Number | 4991-TMG49037TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMG49037 |
Description | SENSOR OPT 465NM525NM AMB 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Gesture 465nm, 525nm, 615nm I2C 8-SMD Module |
Datasheet | Datasheet |
Category | Proximity Detection Yes |
Manufacturer ams-OSRAM USA INC. | Output Type I2C |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 2V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Type Ambient, Gesture | Mounting Type Surface Mount |
Wavelength 465nm, 525nm, 615nm | Package / Case 8-SMD Module |

