
SFH 7252 | |
|---|---|
DigiKey Part Number | 475-SFH7252TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 7252 |
Description | MULTI TOPLED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm, 950nm 1.5V, 1.6V 70mA 6.3mW/sr @ 70mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 7252 Models |
Category | Wavelength 860nm, 950nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.5V, 1.6V |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 70mA | Package / Case 4-PLCC |
Radiant Intensity (Ie) Min @ If 6.3mW/sr @ 70mA |

