
SFH 4716A R33 | |
|---|---|
DigiKey Part Number | 475-SFH4716AR33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4716A R33 |
Description | 67000 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.7V 2A 112mW/sr @ 1A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.7V |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 2A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 112mW/sr @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH 4716B | ams-OSRAM USA INC. | 1 020 | 475-SFH4716BCT-ND | € 1,50000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,87418 | € 2 622,54 |
| Unit Price without VAT: | € 0,87418 |
|---|---|
| Unit Price with VAT: | € 1,06650 |


