
SFH 4580-Z | |
|---|---|
DigiKey Part Number | 475-SFH4580-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4580-Z |
Description | EMITTER IR 880NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.5V 100mA 25mW/sr @ 100mA 30° Radial |
Datasheet | Datasheet |
Category | Wavelength 880nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 100°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 25mW/sr @ 100mA | Package / Case Radial |

