Infrared (IR) Emitter 850nm 1.5V 100mA 63mW/sr @ 100mA 20° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4551

DigiKey Part Number
475-SFH4551TR-ND - Tape & Reel (TR)
475-SFH4551CT-ND - Cut Tape (CT)
475-SFH4551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4551
Description
EMITTER IR 850NM 100MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5V 100mA 63mW/sr @ 100mA 20° Radial
Datasheet
 Datasheet
EDA/CAD Models
SFH 4551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C (TA)
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
63mW/sr @ 100mA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,82000€ 0,82
10€ 0,57800€ 5,78
100€ 0,42590€ 42,59
500€ 0,35800€ 179,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,33575€ 335,75
2 000€ 0,31687€ 633,74
3 000€ 0,30718€ 921,54
5 000€ 0,29624€ 1 481,20
7 000€ 0,28973€ 2 028,11
10 000€ 0,28339€ 2 833,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,82000
Unit Price with VAT:€ 1,00040