
SFH 4542-BWCW | |
|---|---|
DigiKey Part Number | 475-SFH4542-BWCW-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4542-BWCW |
Description | RADIAL SMR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 100mA 160mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4542-BWCW Models |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 160mW/sr @ 100mA | Base Product Number |
Wavelength 950nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,61100 | € 6,11 |
| 100 | € 0,45100 | € 45,10 |
| 500 | € 0,37976 | € 189,88 |
| 1 000 | € 0,35646 | € 356,46 |
| 2 000 | € 0,33666 | € 673,32 |
| 5 000 | € 0,31505 | € 1 575,25 |
| 10 000 | € 0,30158 | € 3 015,80 |
| 25 000 | € 0,28690 | € 7 172,50 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

