
SFH 4259S-VAW | |
|---|---|
DigiKey Part Number | 475-SFH4259S-VAWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4259S-VAW |
Description | 67000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.1V 100mA 45mW/sr @ 100mA 50° 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 4-SMD, J-Lead |
Radiant Intensity (Ie) Min @ If 45mW/sr @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,40073 | € 801,46 |
| 4 000 | € 0,38172 | € 1 526,88 |
| 6 000 | € 0,37917 | € 2 275,02 |
| Unit Price without VAT: | € 0,40073 |
|---|---|
| Unit Price with VAT: | € 0,48889 |

