Phototransistors 980nm Top View 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 3211 FA-3/4-Z

DigiKey Part Number
475-SFH3211FA-3/4-ZTR-ND - Tape & Reel (TR)
475-SFH3211FA-3/4-ZCT-ND - Cut Tape (CT)
475-SFH3211FA-3/4-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 3211 FA-3/4-Z
Description
SENSOR PHOTO 980NM TOP VIEW 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Phototransistors 980nm Top View 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
SFH 3211 FA-3/4-Z Models
Product Attributes
Filter Similar Products
Category
Wavelength
980nm
Manufacturer
ams-OSRAM USA INC.
Viewing Angle
120°
Series
Power - Max
165 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
35 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
15 mA
Package / Case
2-SMD, Z-Bend
Current - Dark (Id) (Max)
200 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,45900€ 4,59
100€ 0,33460€ 33,46
500€ 0,27906€ 139,53
1 000€ 0,26083€ 260,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,24536€ 490,72
4 000€ 0,23223€ 928,92
6 000€ 0,22549€ 1 352,94
10 000€ 0,21789€ 2 178,90
14 000€ 0,21337€ 2 987,18
20 000€ 0,20896€ 4 179,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520