
NSD2101-DWLS | |
|---|---|
DigiKey Part Number | NSD2101-DWLS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSD2101-DWLS |
Description | IC MOTOR DRIVER SQUIGGLE WL-CSP |
Customer Reference | |
Detailed Description | Motor Driver I2C 16-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
Category | Applications Haptic Feedback |
Manufacturer ams-OSRAM USA INC. | Current - Output 1.6A |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Load 2.3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 125°C |
Motor Type - AC, DC Piezo | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-UFBGA, WLCSP |
Output Configuration Half Bridge (2) | Supplier Device Package 16-WLCSP (1.62x1.62) |
Interface I2C | Base Product Number |

