
LZP-04UB0R-00U5 | |
|---|---|
DigiKey Part Number | 475-LZP-04UB0R-00U5-ND |
Manufacturer | |
Manufacturer Product Number | LZP-04UB0R-00U5 |
Description | 24-DIE VIOLET EMITTER, AIRGAP, W |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm ~ 395nm 21V 1A 117° 24-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 21V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 117° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature 130°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 24-SMD, No Lead Exposed Pad |
Current - DC Forward (If) (Max) 1A | Base Product Number |
Wavelength 390nm ~ 395nm |

