LY E67B-U2V2-45-1-50-R33-ZH-CAJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 45 392
Unit Price: € 0,20000
Datasheet
Yellow 589nm LED Indication - Discrete 2.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY E67B-U2V2-45-1-50-R33-ZH-CAJ

DigiKey Part Number
475-LYE67B-U2V2-45-1-50-R33-ZH-CAJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY E67B-U2V2-45-1-50-R33-ZH-CAJ
Description
LED YELLOW CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.2V 4-PLCC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
50mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
594nm
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KY DELPS1.22-UGVI-36-J3S5-20-Sams-OSRAM USA INC.45 392475-KYDELPS1.22-UGVI-36-J3S5-20-SCT-ND€ 0,20000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes