Similar

LY A67B-T1V1-45-0-30-R33-Z | |
|---|---|
DigiKey Part Number | 475-LYA67B-T1V1-45-0-30-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY A67B-T1V1-45-0-30-R33-Z |
Description | LED YELLOW CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 4.00mm L x 3.60mm W |
Lens Size 2.40mm Dia | Height (Max) 4.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZM2CYK67S30MAV-HTA | SunLED | 400 | 1497-XZM2CYK67S30MAV-HTACT-ND | € 0,65000 | Similar |


