Direct

LW Y1SG-BFCF-GKJM-1-Z | |
|---|---|
DigiKey Part Number | 475-LWY1SG-BFCF-GKJM-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW Y1SG-BFCF-GKJM-1-Z |
Description | LED COOL WHITE DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | White, Cool 8200K LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 1.80mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.80mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LW Y1SG-BFOO-GKJM-1-20-R18 | ams-OSRAM USA INC. | 34 141 | 475-LWY1SG-BFOO-GKJM-1-20-R18CT-ND | € 0,39000 | Direct |




