
LSY T67B-S1T2-1-0+T1U2-35-0-30-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSYT67B-S1T2-1-0+T1U2-35-0-30-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSY T67B-S1T2-1-0+T1U2-35-0-30-R18-Z |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Yellow 633nm Red, 588nm Yellow LED Indication - Discrete 2.1V Red, 2.1V Yellow 4-PLCC |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Red, 2.1V Yellow |
Series | Current - Test 30mA Red, 30mA Yellow |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 645nm Red, 594nm Yellow |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |

