
LP M675-P1-25-0-30-R18-Z-KS | |
|---|---|
DigiKey Part Number | 475-LPM675-P1-25-0-30-R18-Z-KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP M675-P1-25-0-30-R18-Z-KS |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 562nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 1.00mm |

