LP A675-N1P2-25-0-30-R33-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 20 820
Unit Price: € 0,41000
Datasheet
Green 560nm LED Indication - Discrete 2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP A675-N1P2-25-0-30-R33-Z

DigiKey Part Number
475-LPA675-N1P2-25-0-30-R33-ZTR-ND - Tape & Reel (TR)
475-LPA675-N1P2-25-0-30-R33-ZCT-ND - Cut Tape (CT)
475-LPA675-N1P2-25-0-30-R33-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP A675-N1P2-25-0-30-R33-Z
Description
LED GREEN CLEAR SMD R/A
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
30mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
562nm
Configuration
Standard
Package / Case
2-SMD, Boomerang
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
4.00mm L x 3.60mm W
Millicandela Rating
Height (Max)
4.20mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA4040SGSKingbright20 820754-1513-1-ND€ 0,41000Similar
Obsolete
This product is no longer manufactured. View Substitutes