
LO 3360-JM-24-0-10-BULK | |
|---|---|
DigiKey Part Number | 475-LO3360-JM-24-0-10-BULK-ND |
Manufacturer | |
Manufacturer Product Number | LO 3360-JM-24-0-10-BULK |
Description | LED 3MM 606NM ORANGE DIFF RADIAL |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.0V Radial |
Category | Current - Test 10mA |
Mfr | Viewing Angle 70° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Millicandela Rating | Package / Case Radial |
Lens Style Round | Supplier Device Package |
Lens Size 3mm, T-1 | Height (Max) 6.10mm |
Voltage - Forward (Vf) (Typ) 2.0V |

