
LLNF-4T08-H | |
|---|---|
DigiKey Part Number | 475-LLNF-4T08-H-ND |
Manufacturer | |
Manufacturer Product Number | LLNF-4T08-H |
Description | LENS CLEAR 24DEG ADHESIVE |
Customer Reference | |
Detailed Description | Lens With Holder Clear 24° Adhesive |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer ams-OSRAM USA INC. | Lens Size 45mm Dia |
Series | Lens Transparency Diffused |
Packaging Bulk | Viewing Angle 24° |
Part Status Obsolete | Material Polycarbonate |
Type Lens With Holder | Mounting Type Adhesive |
Color Clear | Base Product Number |
Number of LEDs 1 |

