Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LG T671-L2N1-1-0-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGT671-L2N1-1-0-10-R18-ZTR-ND - Tape & Reel (TR) 475-LGT671-L2N1-1-0-10-R18-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LG T671-L2N1-1-0-10-R18-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 572nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3528SGS | Kingbright | 41 930 | 754-1538-1-ND | € 0,28000 | Parametric Equivalent |
| HSME-A100-M3PJ1 | Broadcom Limited | 21 180 | 516-HSME-A100-M3PJ1CT-ND | € 0,50000 | Parametric Equivalent |
| QBLP670-YG1 | QT Brightek (QTB) | 1 715 | 1516-QBLP670-YG1CT-ND | € 0,24000 | Parametric Equivalent |
| SML-LX2832GC-TR | Lumex Opto/Components Inc. | 3 306 | 67-1365-1-ND | € 0,38000 | Parametric Equivalent |
| SML-LX2832SGC-TR | Lumex Opto/Components Inc. | 0 | SML-LX2832SGC-TR-ND | € 0,14022 | Parametric Equivalent |






