LED Lighting COBs, Engines, Modules LED Module OSRAM OSTAR® Projection Power Blue Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE B P3W 01-GZHZ-24-0-F00-T01

DigiKey Part Number
475-LEBP3W01-GZHZ-24-0-F00-T01-ND
Manufacturer
Manufacturer Product Number
LE B P3W 01-GZHZ-24-0-F00-T01
Description
LED MOD OSRAM OSTAR BLUE RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Blue Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
36A
Manufacturer
ams-OSRAM USA INC.
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
3.35V
Packaging
Tray
Current - Max
30A
Part Status
Obsolete
Viewing Angle
120°
Type
LED Module
Size / Dimension
27.00mm L x 15.50mm W
Color
Blue
Height
2.10mm
Wavelength
459nm (444nm ~ 465nm)
Lens Type
Flat
Configuration
Rectangle
Base Product Number
Luminous Flux @ Current/Temperature
34500mW (24000mW ~ 45000mW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 53,81000€ 53,81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 53,81000
Unit Price with VAT:€ 65,64820