
LE B P1MQ-FPFS-23-0-F00 | |
|---|---|
DigiKey Part Number | 475-LEBP1MQ-FPFS-23-0-F00-ND |
Manufacturer | |
Manufacturer Product Number | LE B P1MQ-FPFS-23-0-F00 |
Description | LED MOD OSRAM OSTAR BLUE RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Blue Rectangle |
Category | Current - Test 6A |
Manufacturer ams-OSRAM USA INC. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 7V |
Packaging Tray | Current - Max 10A |
Part Status Discontinued at DigiKey | Viewing Angle 120° |
Type LED Module | Features With Connector |
Color Blue | Size / Dimension 27.00mm L x 15.50mm W |
Wavelength 456nm (452nm ~ 460nm) | Height 1.90mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 13100mW (11200mW ~ 15000mW) | Base Product Number |

