
LE A P1MR-SSTQ-2-0-H00 | |
|---|---|
DigiKey Part Number | 475-LEAP1MR-SSTQ-2-0-H00-ND |
Manufacturer | |
Manufacturer Product Number | LE A P1MR-SSTQ-2-0-H00 |
Description | LED MOD OSRAM OSTAR AMBER RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Amber Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 5.8V |
Series | Lumens/Watt @ Current - Test 60 lm/W |
Packaging Tray | Current - Max 11A |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features With Connector |
Color Amber | Size / Dimension 27.00mm L x 15.50mm W |
Wavelength 615nm (612nm ~ 618nm) | Height 1.90mm |
Configuration Rectangle | Light Emitting Surface (LES) 8.20mm L x 1.55mm W |
Luminous Flux @ Current/Temperature 2770lm (2240lm ~ 3300lm) | Lens Type Flat |
Current - Test 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,22000 | € 21,22 |
| Unit Price without VAT: | € 21,22000 |
|---|---|
| Unit Price with VAT: | € 25,88840 |

