
LCY W5SM-HZJZ-5E-1-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LCYW5SM-HZJZ-5E-1-350-R18-Z-ND |
Manufacturer | |
Manufacturer Product Number | LCY W5SM-HZJZ-5E-1-350-R18-Z |
Description | LED GOLDEN DRAGON |
Customer Reference | |
Detailed Description | LED Lighting Golden DRAGON® White 3.2V 350mA 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 49 lm/W |
Mfr | Current - Max 500mA |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 55lm (39lm ~ 71lm) | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 6.5°C/W |

