MFR Recommended

LA T67F-AAAB-23-3A4B-20-S-XX | |
|---|---|
DigiKey Part Number | 475-LAT67F-AAAB-23-3A4B-20-S-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA T67F-AAAB-23-3A4B-20-S-XX |
Description | LED AMBER CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KS DELPS1.22-TIVH-68-H3Q4-20-S | ams-OSRAM USA INC. | 153 000 | 475-KSDELPS1.22-TIVH-68-H3Q4-20-SCT-ND | € 0,21000 | MFR Recommended |


