
LA T67D-V1V2-34-H3Q4-20-R18-Z-HAN | |
|---|---|
DigiKey Part Number | 475-LAT67D-V1V2-34-H3Q4-20-R18-Z-HANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA T67D-V1V2-34-H3Q4-20-R18-Z-HAN |
Description | LED AMBER CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Amber 620nm LED Indication - Discrete 2.225V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.225V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |

