
LA G6SP-T2U2-1-1+DBFA-24-1-A-R18-Z | |
|---|---|
DigiKey Part Number | 475-LAG6SP-T2U2-1-1+DBFA-24-1-A-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA G6SP-T2U2-1-1+DBFA-24-1-A-R18-Z |
Description | 67000 |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Amber 617nm (612nm ~ 624nm) 6-PLCC |
Category | Luminous Flux @ Current/Temperature 19.1lm |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-PLCC |
Color | Supplier Device Package 6-PLCC |
Wavelength 617nm (612nm ~ 624nm) | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Current - Test 140mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.15V | Base Product Number |
Current - Max 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28133 | € 843,99 |
| Unit Price without VAT: | € 0,28133 |
|---|---|
| Unit Price with VAT: | € 0,34322 |

