
LA G6SP.01-U1V1-1-1+8D6F-24-G3R3-A-R18-Z | |
|---|---|
DigiKey Part Number | 475-LAG6SP.01-U1V1-1-1+8D6F-24-G3R3-A-R18-ZTR-ND - Tape & Reel (TR) 475-LAG6SP.01-U1V1-1-1+8D6F-24-G3R3-A-R18-ZCT-ND - Cut Tape (CT) 475-LAG6SP.01-U1V1-1-1+8D6F-24-G3R3AR18ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA G6SP.01-U1V1-1-1+8D6F-24-G3R3-A-R18-Z |
Description | LED AMBER CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 618nm LED Indication - Discrete 2.2V 6-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 140mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Lens Color Colorless | Package / Case 6-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.30mm L x 3.00mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,36400 | € 3,64 |
| 100 | € 0,26300 | € 26,30 |
| 500 | € 0,21760 | € 108,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20271 | € 202,71 |
| 2 000 | € 0,19004 | € 380,08 |
| 3 000 | € 0,18354 | € 550,62 |
| 5 000 | € 0,17619 | € 880,95 |
| 7 000 | € 0,17182 | € 1 202,74 |
| 10 000 | € 0,16755 | € 1 675,50 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

