Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA E67F-AABA-24-3B5A-50- R18-Z

DigiKey Part Number
475-LAE67F-AABA-24-3B5A-50-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA E67F-AABA-24-3B5A-50- R18-Z
Description
LED AMBER 617NM CLEAR 4-PLCC SMD
Customer Reference
Detailed Description
Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Test
50mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Obsolete
Wavelength - Peak
624nm
Color
Package / Case
4-PLCC
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.20mm L x 2.80mm W
Lens Size
2.40mm Dia
Height (Max)
2.10mm
Voltage - Forward (Vf) (Typ)
2.15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.