
LA A67F-BACA-24-3A4A-30-R33 | |
|---|---|
DigiKey Part Number | 475-LAA67F-BACA-24-3A4A-30-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA A67F-BACA-24-3A4A-30-R33 |
Description | LA A67F-BACA-24-3A4A-30-R33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 618nm LED Indication - Discrete 2.025V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.025V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Configuration Independent | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q101 |
Lens Transparency Clear | Package / Case 2-SMD, Boomerang |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 4.00mm L x 0.80mm W |
Lens Size 2.40mm Dia | Height (Max) 4.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,16060 | € 963,60 |
| Unit Price without VAT: | € 0,16060 |
|---|---|
| Unit Price with VAT: | € 0,19593 |

