
KW DELSS2.RA-AZBY-IK0KL0-2686-20-R18-XX | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AZBY-IK0KL0-2686-20-R18-XXTR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AZBY-IK0KL0-2686-20-R18-XXCT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AZBY-IK0KL0-2686-20-R18-XXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AZBY-IK0KL0-2686-20-R18-XX |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELSS2.RA-AXBZ-FK0PN0-2686-20-R18 | ams-OSRAM USA INC. | 12 414 | 475-KWDELSS2.RA-AXBZ-FK0PN0-2686-20-R18CT-ND | € 0,20000 | Parametric Equivalent |
| KW DELSS2.RA-AXBZ-FK1NM1-2686-20-R18 | ams-OSRAM USA INC. | 14 980 | 475-KWDELSS2.RA-AXBZ-FK1NM1-2686-20-R18CT-ND | € 0,21000 | Parametric Equivalent |
| KW DELSS2.RA-AXBZ-FK1NN1-2686-20-R18 | ams-OSRAM USA INC. | 13 714 | 475-KWDELSS2.RA-AXBZ-FK1NN1-2686-20-R18CT-ND | € 0,20000 | Parametric Equivalent |
| KW DELSS2.RA-AXBZ-FK3PM3-2686-20-R18 | ams-OSRAM USA INC. | 14 964 | 475-KWDELSS2.RA-AXBZ-FK3PM3-2686-20-R18CT-ND | € 0,20000 | Parametric Equivalent |
| KW DELSS2.RA-AXBZ-HK0JM0-2686-20-R18 | ams-OSRAM USA INC. | 14 798 | 475-KWDELSS2.RA-AXBZ-HK0JM0-2686-20-R18CT-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14800 | € 1,48 |
| 100 | € 0,10330 | € 10,33 |
| 500 | € 0,08306 | € 41,53 |
| 1 000 | € 0,07636 | € 76,36 |
| 2 000 | € 0,07065 | € 141,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06438 | € 321,90 |
| 10 000 | € 0,06046 | € 604,60 |
| 15 000 | € 0,05844 | € 876,60 |
| 25 000 | € 0,05616 | € 1 404,00 |
| 35 000 | € 0,05481 | € 1 918,35 |
| 50 000 | € 0,05349 | € 2 674,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

