


KR DMLS31.23-5K8L-26-M3W3-700-R18-Z | |
|---|---|
DigiKey Part Number | 475-KRDMLS31.23-5K8L-26-M3W3-700-R18-ZTR-ND - Tape & Reel (TR) 475-KRDMLS31.23-5K8L-26-M3W3-700-R18-ZCT-ND - Cut Tape (CT) 475-KRDMLS31.23-5K8L-26-M3W3-700-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DMLS31.23-5K8L-26-M3W3-700-R18-Z |
Description | LED SYNIOS RED 621NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS Red 621nm (Typ) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 126lm (71lm ~ 180lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 621nm (Typ) | Supplier Device Package 2-SMD |
Current - Test 700mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.52V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 71 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,81100 | € 8,11 |
| 100 | € 0,60610 | € 60,61 |
| 500 | € 0,51542 | € 257,71 |
| 1 000 | € 0,48577 | € 485,77 |
| 2 000 | € 0,46063 | € 921,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,43934 | € 1 757,36 |
| 8 000 | € 0,42131 | € 3 370,48 |
| 12 000 | € 0,41208 | € 4 944,96 |
| 20 000 | € 0,40167 | € 8 033,40 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |

