Orange 606nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KO DELMS1.22-SGTH-24-E6L6-20-S

DigiKey Part Number
475-KODELMS1.22-SGTH-24-E6L6-20-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KO DELMS1.22-SGTH-24-E6L6-20-S
Description
LED ORANGE CLEAR SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
610nm
Lens Color
Colorless
Package / Case
2-SMD, Flat Leads
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.40mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.70mm
Lens Size
1.23mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.