
GY VJLPE1.F3-MPMS-YCYX-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GYVJLPE1.F3-MPMS-YCYX-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GY VJLPE1.F3-MPMS-YCYX-1-700-R18 |
Description | 67000 |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1010 Yellow 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 210lm (180lm ~ 240lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0404 (1010 Metric) |
Color | Supplier Device Package 0404 |
Current - Test 700mA | Size / Dimension 0.043" L x 0.043" W (1.08mm x 1.08mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Height - Seated (Max) 0.013" (0.33mm) |
Lumens/Watt @ Current - Test 71 lm/W | Base Product Number |
Current - Max 1A |

