LED Lighting OSCONIQ® P 3030 White, Warm 3000K 2.85V 350mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSSPA1.EM-LCLH-XX57-1-350-R18

DigiKey Part Number
475-GWQSSPA1.EM-LCLH-XX57-1-350-R18TR-ND - Tape & Reel (TR)
475-GWQSSPA1.EM-LCLH-XX57-1-350-R18CT-ND - Cut Tape (CT)
475-GWQSSPA1.EM-LCLH-XX57-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSSPA1.EM-LCLH-XX57-1-350-R18
Description
LED OSCONIQ WARM WHT 3000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3030 White, Warm 3000K 2.85V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.3A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
136lm (121lm ~ 150lm)
Height - Seated (Max)
0.068" (1.73mm)
Current - Test
350mA
Thermal Resistance of Package
5.4°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
136 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,15000€ 1,15
10€ 0,81100€ 8,11
100€ 0,60660€ 60,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€ 0,49037€ 441,33
1 800€ 0,46457€ 836,23
2 700€ 0,45135€ 1 218,64
4 500€ 0,43642€ 1 963,89
6 300€ 0,42755€ 2 693,57
9 000€ 0,41889€ 3 770,01
Manufacturers Standard Package
Unit Price without VAT:€ 1,15000
Unit Price with VAT:€ 1,40300