
GW QSSPA1.EM-LCLH-XX57-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSSPA1.EM-LCLH-XX57-1-350-R18TR-ND - Tape & Reel (TR) 475-GWQSSPA1.EM-LCLH-XX57-1-350-R18CT-ND - Cut Tape (CT) 475-GWQSSPA1.EM-LCLH-XX57-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSSPA1.EM-LCLH-XX57-1-350-R18 |
Description | LED OSCONIQ WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3030 White, Warm 3000K 2.85V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.3A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 136lm (121lm ~ 150lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 5.4°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 136 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,81100 | € 8,11 |
| 100 | € 0,60660 | € 60,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,49037 | € 441,33 |
| 1 800 | € 0,46457 | € 836,23 |
| 2 700 | € 0,45135 | € 1 218,64 |
| 4 500 | € 0,43642 | € 1 963,89 |
| 6 300 | € 0,42755 | € 2 693,57 |
| 9 000 | € 0,41889 | € 3 770,01 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |

