
GW QSLMS1.SM-H7H9-XX32-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLMS1.SM-H7H9-XX32-1-65-R18TR-ND - Tape & Reel (TR) 475-GWQSLMS1.SM-H7H9-XX32-1-65-R18CT-ND - Cut Tape (CT) 475-GWQSLMS1.SM-H7H9-XX32-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLMS1.SM-H7H9-XX32-1-65-R18 |
Description | THE LATEST 3V 3030 MID-POWER WHI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Cool 5700K 3-Step MacAdam Ellipse 2.71V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 227 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5700K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 40lm (38lm ~ 42lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 2.71V | Thermal Resistance of Package 5.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19000 | € 1,90 |
| 100 | € 0,13400 | € 13,40 |
| 500 | € 0,10864 | € 54,32 |
| 1 000 | € 0,10025 | € 100,25 |
| 2 000 | € 0,09310 | € 186,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08701 | € 348,04 |
| 8 000 | € 0,08185 | € 654,80 |
| 12 000 | € 0,07919 | € 950,28 |
| 20 000 | € 0,07620 | € 1 524,00 |
| 28 000 | € 0,07442 | € 2 083,76 |
| 40 000 | € 0,07268 | € 2 907,20 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

